This general purpose inductor from Vitec Electronics features a nominal inductance of 100uH and a maximum rated current of 5A. It has a tolerance of 10% and is designed for high current applications. The inductor is shielded and has a DC resistance of 0.03 ohms. It is available in a radial package with through-hole mounting.
Vitec Electronics 55P9246HT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 5 |
| Manufacturer Series | 55P |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 55P9246HT to view detailed technical specifications.
No datasheet is available for this part.