The 55P9263 is a high frequency power inductor from Vitec Electronics, featuring a toroid technology with an inductance of 0.31uH and a tolerance of 10%. It can handle a maximum DC current of 70mA and has a maximum DC resistance of 0.00055. The inductor is designed for through-hole mounting with a product length of 18.03, product depth of 11.44, and a height of 14.48. It operates within a temperature range of -40 to 125 degrees Celsius.
Vitec Electronics 55P9263 technical specifications.
| Type | High Frequency Power |
| Technology | Toroid |
| Inductance | 0.31uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 70A |
| Max DC Resistance | 0.00055Ohm |
| Lead Style | Radial |
| Product Length | 18.03mm |
| Product Depth | 11.44mm |
| Height | 14.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9263 to view detailed technical specifications.
No datasheet is available for this part.