Inductor High Frequency Power Toroid 1.25uH 10% 100KHz 23A 0.0038Ohm DCR RDL
Vitec Electronics 55P9327 technical specifications.
| Type | High Frequency Power |
| Technology | Toroid |
| Inductance | 1.25uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23A |
| Max DC Resistance | 0.0038Ohm |
| Lead Style | Radial |
| Product Length | 13.21mm |
| Product Depth | 7.87mm |
| Height | 12.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9327 to view detailed technical specifications.
No datasheet is available for this part.