Inductor High Frequency Power Toroid 0.2uH 10% 100KHz 98A 0.00055Ohm DCR RDL
Vitec Electronics 55P9344 technical specifications.
| Type | High Frequency Power |
| Technology | Toroid |
| Inductance | 0.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 98A |
| Max DC Resistance | 0.00055Ohm |
| Lead Style | Radial |
| Product Length | 18.03mm |
| Product Depth | 11.44mm |
| Height | 14.22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9344 to view detailed technical specifications.
No datasheet is available for this part.