The 55P9345 is a high frequency power inductor from Vitec Electronics. It features a toroid design with an inductance of 0.6uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 34A and has a maximum DC resistance of 0.00145. It is available in a radial lead style and has a product length of 13.97mm, product depth of 8.13mm, and a height of 12.7mm. The operating temperature range is from -40C to 125C.
Vitec Electronics 55P9345 technical specifications.
| Type | High Frequency Power |
| Technology | Toroid |
| Inductance | 0.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 34A |
| Max DC Resistance | 0.00145Ohm |
| Lead Style | Radial |
| Product Length | 13.97mm |
| Product Depth | 8.13mm |
| Height | 12.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9345 to view detailed technical specifications.
No datasheet is available for this part.