The 55P9347 is a high frequency power toroid inductor from Vitec Electronics. It features an inductance of 0.31uH with a tolerance of 10%. The inductor has a maximum DC current rating of 44mA and a maximum DC resistance of 0.00074. The 55P9347 is designed for through-hole mounting and has a product length of 16, product depth of 8.89, and a height of 13.21. It operates within a temperature range of -40 to 125 degrees Celsius.
Vitec Electronics 55P9347 technical specifications.
| Type | High Frequency Power |
| Technology | Toroid |
| Inductance | 0.31uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 44A |
| Max DC Resistance | 0.00074Ohm |
| Lead Style | Radial |
| Product Length | 16mm |
| Product Depth | 8.89mm |
| Height | 13.21mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9347 to view detailed technical specifications.
No datasheet is available for this part.