This 3-terminal general purpose inductor from Vitec Electronics features a dual in-line terminal placement and a high current rating of 16A. The inductor has a nominal inductance of 70.7 and a DC resistance of 0.0092 ohms. It is not shielded and is designed for high current applications. The inductor is part of the 55P series and is suitable for surface mount use.
Vitec Electronics 55P9507 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 70.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0092 |
| Rated Current-Max | 16 |
| Manufacturer Series | 55P |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 55P9507 to view detailed technical specifications.
No datasheet is available for this part.