The 55P9625 is a general purpose inductor from Vitec Electronics with a nominal inductance of 175uH and a DC resistance of 0.36 Ohm. It is designed for power inductor applications and has a maximum rated current of 1.7A. This inductor is available in a through-hole package with radial terminal placement.
Vitec Electronics 55P9625 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 175 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 1.7 |
| Manufacturer Series | 55P |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 55P9625 to view detailed technical specifications.
No datasheet is available for this part.