Inductor Power Wirewound 330uH 1A 0.74Ohm DCR RDL
Vitec Electronics 55P9627 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Maximum DC Current | 1(Typ)A |
| Max DC Resistance | 0.74Ohm |
| Lead Style | Radial |
| Product Length | 18.03mm |
| Product Depth | 18.03mm |
| Height | 12.65mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9627 to view detailed technical specifications.
No datasheet is available for this part.