This is a wirewound inductor with an inductance of 680uH and a maximum DC current of 0.85A. The maximum DC resistance is 1.25 ohms. It has a radial lead style and is designed for through-hole mounting. The product dimensions are 18.03mm in length and depth, and 12.65mm in height.
Vitec Electronics 55P9629 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Maximum DC Current | 0.85(Typ)A |
| Max DC Resistance | 1.25Ohm |
| Lead Style | Radial |
| Product Length | 18.03mm |
| Product Depth | 18.03mm |
| Height | 12.65mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9629 to view detailed technical specifications.
No datasheet is available for this part.