This is a wirewound inductor with an inductance of 820uH. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 2.3 Ohms. The inductor is available in a radial lead style and measures 18.03mm in length and 12.65mm in height.
Vitec Electronics 55P9630 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 820uH |
| Maximum DC Current | 0.75(Typ)A |
| Max DC Resistance | 2.3Ohm |
| Lead Style | Radial |
| Product Length | 18.03mm |
| Product Depth | 18.03mm |
| Height | 12.65mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9630 to view detailed technical specifications.
No datasheet is available for this part.