The 55P9631 is a fixed inductor with a wirewound technology and an inductance of 1000uH. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 2.4 Ohms. The inductor features a radial lead style and measures 18.03mm in length and depth, with a height of 12.65mm. It is suitable for use in through-hole applications.
Vitec Electronics 55P9631 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Maximum DC Current | 0.5(Typ)A |
| Max DC Resistance | 2.4Ohm |
| Lead Style | Radial |
| Product Length | 18.03mm |
| Product Depth | 18.03mm |
| Height | 12.65mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9631 to view detailed technical specifications.
No datasheet is available for this part.