This 150uH wirewound power inductor has a maximum DC current rating of 1.7A and a maximum DC resistance of 0.36 Ohms. It features a radial lead style and measures 18.29mm in length, 13.21mm in depth, and 20.07mm in height. The inductor is designed for through-hole mounting.
Vitec Electronics 55P9645 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Maximum DC Current | 1.7(Typ)A |
| Max DC Resistance | 0.36Ohm |
| Lead Style | Radial |
| Product Length | 18.29mm |
| Product Depth | 13.21mm |
| Height | 20.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9645 to view detailed technical specifications.
No datasheet is available for this part.