Inductor Power Wirewound 220uH 1.5A 0.38Ohm DCR RDL
Vitec Electronics 55P9646 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Maximum DC Current | 1.5(Typ)A |
| Max DC Resistance | 0.38Ohm |
| Lead Style | Radial |
| Product Length | 18.29mm |
| Product Depth | 13.21mm |
| Height | 20.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9646 to view detailed technical specifications.
No datasheet is available for this part.