This is a through-hole wirewound inductor with an inductance of 330 microhenries, a maximum DC current rating of 1 ampere, and a maximum DC resistance of 0.74 ohms. It has a radial lead style and measures 18.29 millimeters in length, 13.21 millimeters in depth, and 20.07 millimeters in height. The inductor is designed for use in power applications.
Vitec Electronics 55P9647 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Maximum DC Current | 1(Typ)A |
| Max DC Resistance | 0.74Ohm |
| Lead Style | Radial |
| Product Length | 18.29mm |
| Product Depth | 13.21mm |
| Height | 20.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9647 to view detailed technical specifications.
No datasheet is available for this part.