This is a through-hole wirewound inductor with an inductance of 680 microhenries and a maximum DC current rating of 0.85 amps. The device has a maximum DC resistance of 1.25 ohms. It is designed for use in power applications and features a radial lead style. The inductor measures 18.29 millimeters in length, 13.21 millimeters in depth, and 20.07 millimeters in height.
Vitec Electronics 55P9649 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Maximum DC Current | 0.85(Typ)A |
| Max DC Resistance | 1.25Ohm |
| Lead Style | Radial |
| Product Length | 18.29mm |
| Product Depth | 13.21mm |
| Height | 20.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9649 to view detailed technical specifications.
No datasheet is available for this part.