The 55P9650 is a through-hole wirewound inductor with an inductance of 820uH and a maximum DC current rating of 0.75A. It has a maximum DC resistance of 2.3 ohms and a radial lead style. The inductor measures 18.29mm in length, 13.21mm in depth, and 20.07mm in height.
Vitec Electronics 55P9650 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 820uH |
| Maximum DC Current | 0.75(Typ)A |
| Max DC Resistance | 2.3Ohm |
| Lead Style | Radial |
| Product Length | 18.29mm |
| Product Depth | 13.21mm |
| Height | 20.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 55P9650 to view detailed technical specifications.
No datasheet is available for this part.