The 55PR9323 is a high frequency power toroid inductor from Vitec Electronics. It features an inductance of 1.8uH with a tolerance of 15%. The inductor has a maximum DC current rating of 24mA and a maximum DC resistance of 0.002 ohms. It is designed for use in through-hole applications and has a lead style of radial. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Vitec Electronics 55PR9323 technical specifications.
| Type | High Frequency Power |
| Technology | Toroid |
| Inductance | 1.8uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24A |
| Max DC Resistance | 0.002Ohm |
| Lead Style | Radial |
| Product Length | 17.53mm |
| Product Depth | 10.92mm |
| Height | 16.53mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics 55PR9323 to view detailed technical specifications.
No datasheet is available for this part.