This high frequency power toroid inductor features an inductance of 0.47uH with a tolerance of 10%. It can handle a maximum DC current of 62mA and has a maximum DC resistance of 0.00072. The inductor is designed for use in through-hole applications and has a product length of 18.54mm, product depth of 10.92mm, and a height of 16mm. It operates within a temperature range of -40C to 125C.
Vitec Electronics 55PR9328 technical specifications.
| Type | High Frequency Power |
| Technology | Toroid |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 62A |
| Max DC Resistance | 0.00072Ohm |
| Lead Style | Radial |
| Product Length | 18.54mm |
| Product Depth | 10.92mm |
| Height | 16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics 55PR9328 to view detailed technical specifications.
No datasheet is available for this part.