The 55PR9345 is a high frequency power toroid inductor with an inductance of 0.6uH and a tolerance of 10%. It has a maximum DC current rating of 34A and a maximum DC resistance of 0.00145. The inductor is designed for through-hole mounting with a radial lead style. It operates over a temperature range of -40 to 125C.
Vitec Electronics 55PR9345 technical specifications.
| Type | High Frequency Power |
| Technology | Toroid |
| Inductance | 0.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 34A |
| Max DC Resistance | 0.00145Ohm |
| Lead Style | Radial |
| Product Length | 13.97mm |
| Product Depth | 8.13mm |
| Height | 12.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics 55PR9345 to view detailed technical specifications.
No datasheet is available for this part.