Vitec Electronics 57P1803 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1000000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 25 |
| Rated Current-Max | 10 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 57P1803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.