Inductor Power Wirewound 0.22uH 10% 100KHz 20A 0.00027Ohm DCR
Vitec Electronics 59P54-221 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 20A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00027(Typ)Ohm |
| Product Length | 7mm |
| Height | 4.96mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P54-221 to view detailed technical specifications.
No datasheet is available for this part.