Inductor High Frequency Power Wirewound 0.065uH/0.044uH 15% 100KHz 19A 0.0004Ohm DCR 1515 T/R
Vitec Electronics 59P65-650 technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.065u(OCL)/0.044uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Maximum Saturation Current | 25A |
| Max DC Resistance | 0.0004Ohm |
| Case Size | 1515 |
| Product Length | 4mm |
| Height | 4mm |
| Product Depth | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P65-650 to view detailed technical specifications.
No datasheet is available for this part.