Inductor Power Wirewound 0.058uH/0.039uH 15% 100KHz 81A 0.0003Ohm DCR T/R
Vitec Electronics 59P9002 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.058u(OCL)/0.039uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 81A |
| Maximum Saturation Current | 81A |
| Max DC Resistance | 0.0003Ohm |
| Product Length | 7.62mm |
| Height | 4.96mm |
| Product Depth | 7.49mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P9002 to view detailed technical specifications.
No datasheet is available for this part.