The 59P9022 is a 0.1uH wirewound inductor with a tolerance of 15%. It has a maximum DC current rating of 46mA and a maximum operating temperature of 125°C. The inductor is designed for surface mount applications and has a product length of 7.62mm and a height of 4.96mm. The inductor's DC resistance is maximally 0.0003 ohms.
Vitec Electronics 59P9022 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.1u(OCL)/0.068uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 46A |
| Maximum Saturation Current | 46A |
| Max DC Resistance | 0.0003Ohm |
| Product Length | 7.62mm |
| Height | 4.96mm |
| Product Depth | 7.49mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P9022 to view detailed technical specifications.
No datasheet is available for this part.