The 59P9024 is a power inductor from Vitec Electronics. It features a wirewound technology with an inductance of 0.2uH (OCL) and 0.136uH. The inductor has a tolerance of 15% and is tested at 100KHz. It can handle a maximum DC current of 19A and a maximum saturation current of 19A. The device has a maximum DC resistance of 0.0003. The inductor measures 7.62mm in length, 4.96mm in height, and 7.49mm in depth. It operates between -40°C and 125°C.
Vitec Electronics 59P9024 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.2u(OCL)/0.136uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Maximum Saturation Current | 19A |
| Max DC Resistance | 0.0003Ohm |
| Product Length | 7.62mm |
| Height | 4.96mm |
| Product Depth | 7.49mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P9024 to view detailed technical specifications.
No datasheet is available for this part.