Inductor High Frequency Power Wirewound 0.07uH/0.048uH 15% 100KHz 35A 0.00047Ohm DCR T/R
Vitec Electronics 59P9870 technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.07u(OCL)/0.048uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 138A |
| Max DC Resistance | 0.00047(Typ)Ohm |
| Product Length | 10.92mm |
| Height | 7.5mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P9870 to view detailed technical specifications.
No datasheet is available for this part.