The 59P9870N is a high frequency power inductor from Vitec Electronics with a wirewound technology. It has an inductance of 0.07uH with a tolerance of 15% and is tested at 100K frequency. The inductor can handle a maximum DC current of 48mA and a maximum saturation current of 138mA. The product measures 11mm in length, 7.93mm in height, and 7.2mm in depth. It operates within a temperature range of -40C to 125C.
Vitec Electronics 59P9870N technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.07u(OCL)/0.048uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 48A |
| Maximum Saturation Current | 138A |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 11mm |
| Height | 7.93mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P9870N to view detailed technical specifications.
No datasheet is available for this part.