The 59P9871 is a high frequency wirewound inductor from Vitec Electronics. It features an inductance of 0.12uH with a tolerance of 15%. The inductor has a maximum DC current rating of 35mA and a maximum operating temperature range of -40 to 125C. The device measures 10.92mm in length, 7.5mm in height, and 7.2mm in depth.
Vitec Electronics 59P9871 technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.12u(OCL)/0.082uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 87A |
| Max DC Resistance | 0.00047(Typ)Ohm |
| Product Length | 10.92mm |
| Height | 7.5mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P9871 to view detailed technical specifications.
No datasheet is available for this part.