The 59P9871N is a high frequency power inductor from Vitec Electronics. It features a wirewound technology and a 0.12uH inductance value with a tolerance of 15%. The inductor has a maximum DC current rating of 48mA and a maximum saturation current of 87mA. It is designed to operate within a temperature range of -40°C to 125°C. The inductor is a surface mount component with a product length of 11mm, height of 7.73mm, and product depth of 7.2mm.
Vitec Electronics 59P9871N technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.12u(OCL)/0.082uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 48A |
| Maximum Saturation Current | 87A |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 11mm |
| Height | 7.73mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P9871N to view detailed technical specifications.
No datasheet is available for this part.