This high frequency power inductor features a wirewound construction with an inductance of 0.22uH and a tolerance of 15%. It has a maximum DC current rating of 48 and a maximum saturation current of 47. The inductor's maximum DC resistance is 0.00029 ohms typ. It measures 11mm in length, 7.63mm in height, and 7.2mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Vitec Electronics 59P9873N technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.22u(OCL)/0.15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 48A |
| Maximum Saturation Current | 47A |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 11mm |
| Height | 7.63mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P9873N to view detailed technical specifications.
No datasheet is available for this part.