This high frequency wirewound inductor features an inductance of 0.4uH with a tolerance of 15%. It can handle a maximum DC current of 48mA and has a maximum saturation current of 23mA. The inductor's DC resistance is 0.00029 ohms typ. It measures 11mm in length, 7.63mm in height, and 7.2mm in depth. The operating temperature range is -40C to 125C.
Vitec Electronics 59P9875N technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.4u(OCL)/0.272uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 48A |
| Maximum Saturation Current | 23A |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 11mm |
| Height | 7.63mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 59P9875N to view detailed technical specifications.
No datasheet is available for this part.