The 59PR9003 is a wirewound inductor from Vitec Electronics with an inductance of 0.072uH and a tolerance of 15%. It has a maximum DC current rating of 65mA and a maximum DC resistance of 0.0003 ohms. The inductor measures 7.62mm in length, 4.96mm in height, and 7.49mm in depth. It operates over a temperature range of -40C to 125C.
Vitec Electronics 59PR9003 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.072u(OCL)/0.049uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 65A |
| Maximum Saturation Current | 65A |
| Max DC Resistance | 0.0003Ohm |
| Product Length | 7.62mm |
| Height | 4.96mm |
| Product Depth | 7.49mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics 59PR9003 to view detailed technical specifications.
No datasheet is available for this part.