Vitec Electronics 59PR9013 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 10.4 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 7 |
| Inductance-Nom (L) | 0.21 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.245 |
| Rated Current-Max | 27 |
| Manufacturer Series | 59P |
| Series | 59P |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 59PR9013 to view detailed technical specifications.
No datasheet is available for this part.