This high frequency power inductor features a wirewound technology with an inductance of 0.12uH at 0.082uH test frequency. The inductor has a tolerance of 15% and a maximum DC current rating of 48mA. It measures 11mm in length, 7.73mm in height, and 7.2mm in depth. The operating temperature range is from -40°C to 125°C.
Vitec Electronics 59PR9871N technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.12u(OCL)/0.082uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 48A |
| Maximum Saturation Current | 87A |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 11mm |
| Height | 7.73mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics 59PR9871N to view detailed technical specifications.
No datasheet is available for this part.