This high frequency wirewound inductor features a 0.3uH inductance value with a 15% tolerance. It can handle a maximum DC current of 48mA and has a typical temperature rise of 50 degrees. The inductor's maximum saturation current is 34A, with a 20% decrease in inductance at this current. It has a maximum DC resistance of 0.00029 ohms and measures 11mm in length, 7.63mm in height, and 7.2mm in depth. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Vitec Electronics 59PR9874N technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.3u(OCL)/0.204uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 48A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 34A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 11mm |
| Height | 7.63mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics 59PR9874N to view detailed technical specifications.
No datasheet is available for this part.