Vitec Electronics 59PR9876 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 10.92 |
| Tolerance | 15 |
| Package Width | 7.2 |
| Package Height | 7.5 |
| Inductance-Nom (L) | 0.51 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.00047 |
| Rated Current-Max | 17 |
| Series | 59P(AF4170) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 59PR9876 to view detailed technical specifications.
No datasheet is available for this part.