The 59PR9876N is a high frequency wirewound inductor with an inductance of 0.51uH and a tolerance of 15%. It has a maximum DC current rating of 48mA and can operate at temperatures up to 125C. The inductor measures 11mm in length, 7.63mm in height, and 7.2mm in depth. It is designed for surface mount applications.
Vitec Electronics 59PR9876N technical specifications.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 0.51u(OCL)/0.347uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 48A |
| Maximum Saturation Current | 17A |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 11mm |
| Height | 7.63mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics 59PR9876N to view detailed technical specifications.
No datasheet is available for this part.