Vitec Electronics VD5570 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 15 |
| Terminal Placement | QUAD IN-LINE |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.03 |
| Rated Current-Max | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics VD5570 to view detailed technical specifications.
No datasheet is available for this part.