The VD5578 is a wirewound inductor from Vitec Electronics. It features a tolerance of 15% and a maximum DC current of 0.55A (typical) or 0.275A (typical) depending on the application. The inductor has a maximum DC resistance of 0.6 ohms or 2.3 ohms, and a product length, height, and depth of 14.07mm. The VD5578 operates within a temperature range of -40C to 130C.
Vitec Electronics VD5578 technical specifications.
| Technology | Wirewound |
| Inductance | 300u|1200uH |
| Tolerance | 15% |
| Maximum DC Current | 0.55(Typ)|0.275(Typ)A |
| Max DC Resistance | 0.6|2.3Ohm |
| Product Length | 14.07mm |
| Height | 6.7mm |
| Product Depth | 14.07mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics VD5578 to view detailed technical specifications.
No datasheet is available for this part.