Vitesse VE29G01FAC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F52 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitesse VE29G01FAC to view detailed technical specifications.
No datasheet is available for this part.