Vitesse VSC2800-00RR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vitesse VSC2800-00RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.