Vitrohm BW234-010T0R18 technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 180mR |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BW234-010T0R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.