Vitrohm BW234-010T8R2 technical specifications.
| Package/Case | Molded |
| Diameter | 3.6mm |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BW234-010T8R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.