Vitrohm BW235-010T3R3 technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Diameter | 5.7mm |
| Length | 14.3mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 3.3R |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BW235-010T3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.