This 10R 10% resistor is packaged in a molded case and designed for through-hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is not radiation hardened and is compliant with RoHS regulations.
Vitrohm BWF236-010T10R technical specifications.
| Package/Case | Molded |
| Diameter | 5.7mm |
| Length | 14.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BWF236-010T10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.