This through-hole fixed resistor has a resistance of 68 ohms with a tolerance of 10%. It is designed to operate within a temperature range of -55°C to 175°C. The resistor is molded in a through-hole package with a diameter of 5.7mm and a length of 14.3mm. It is compliant with RoHS regulations.
Vitrohm BWF236-010T68R technical specifications.
| Package/Case | Molded |
| Diameter | 5.7mm |
| Length | 14.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BWF236-010T68R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.