Vitrohm BWF237-010T240R technical specifications.
| Package/Case | Conformal |
| Diameter | 3.6mm |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 240R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BWF237-010T240R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.