The BWF237-010T27R is a through-hole fixed resistor from Vitrohm with a resistance of 27 ohms and a tolerance of 10%. It has a molded package with a diameter of 3.6mm and a length of 9.9mm, and is designed to operate between -55°C and 175°C. This resistor is RoHS compliant and not radiation hardened.
Vitrohm BWF237-010T27R technical specifications.
| Package/Case | Molded |
| Diameter | 3.6mm |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BWF237-010T27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.