This 9.9mm long resistor features a 3.9 ohm resistance value with a 10% tolerance. It has a cylindrical construction and is packaged in a molded case with axial termination. The resistor operates over a temperature range of -55°C to 175°C. It is available on tape and reel for easy assembly.
Vitrohm BWF237-010T3R9 technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BWF237-010T3R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.